Similar

ILSB0805ER330K | |
|---|---|
DigiKey Part Number | ILSB0805ER330K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ILSB0805ER330K |
Description | FIXED IND 33UH 5MA 1.25 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Multilayer Inductor 5 mA 1.25Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ILSB0805ER330K Models |
Category | DC Resistance (DCR) 1.25Ohm Max |
Mfr | Q @ Freq 30 @ 400kHz |
Series | Frequency - Self Resonant 13MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 400 kHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.043" (1.10mm) |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CV201210-330K | Bourns Inc. | 12 174 | CV201210-330KCT-ND | € 0,09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,09339 | € 280,17 |
| Unit Price without VAT: | € 0,09339 |
|---|---|
| Unit Price with VAT: | € 0,11394 |


