ILSB0805ER1R5K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 0
Unit Price: € 0,00000
Datasheet

Similar


Bourns Inc.
In Stock: 11 709
Unit Price: € 0,09000
Datasheet
1.5 µH Shielded Multilayer Inductor 50 mA 500mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILSB0805ER1R5K

DigiKey Part Number
ILSB0805ER1R5K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ILSB0805ER1R5K
Description
FIXED IND 1.5UH 50MA 500 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Multilayer Inductor 50 mA 500mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ILSB0805ER1R5K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
500mOhm Max
Mfr
Q @ Freq
45 @ 10MHz
Series
Frequency - Self Resonant
69MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
10 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2012 Metric)
Inductance
Supplier Device Package
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Current Rating (Amps)
Height - Seated (Max)
0.043" (1.10mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
744790515Würth Elektronik0732-744790515-ND€ 0,00000Similar
CV201210-1R5KBourns Inc.11 709CV201210-1R5KCT-ND€ 0,09000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,05983€ 239,32
Manufacturers Standard Package
Unit Price without VAT:€ 0,05983
Unit Price with VAT:€ 0,07299