Similar
Similar

ILSB0603ER1R8K | |
|---|---|
DigiKey Part Number | ILSB0603ER1R8K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ILSB0603ER1R8K |
Description | FIXED IND 1.8UH 25MA 950 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Multilayer Inductor 25 mA 950mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ILSB0603ER1R8K Models |
Category | DC Resistance (DCR) 950mOhm Max |
Mfr | Q @ Freq 35 @ 10MHz |
Series | Frequency - Self Resonant 64MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 10 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS160808-1R8K | Bourns Inc. | 7 445 | CS160808-1R8KCT-ND | € 0,08000 | Similar |
| LQM18NN1R8K00D | Murata Electronics | 5 109 | 490-6675-1-ND | € 0,14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04962 | € 198,48 |
| Unit Price without VAT: | € 0,04962 |
|---|---|
| Unit Price with VAT: | € 0,06054 |



