Parametric Equivalent
Parametric Equivalent

ILHB0402ER800VHC11 | |
|---|---|
DigiKey Part Number | 541-ILHB0402ER800VHC11TR-ND - Tape & Reel (TR) 541-ILHB0402ER800VHC11CT-ND - Cut Tape (CT) 541-ILHB0402ER800VHC11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILHB0402ER800VHC11 |
Description | FERRITE BEAD 80 OHM 0402 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 2.3A 38mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 38mOhm |
Manufacturer Vishay Dale | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.026" (0.65mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 80 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 2.3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABUP00100505800Y00 | Pulse Electronics | 0 | 553-ABUP00100505800Y00TR-ND | € 0,01732 | Parametric Equivalent |
| BLM15PX800SH1D | Murata Electronics | 6 762 | 490-BLM15PX800SH1DCT-ND | € 0,23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02000 | € 0,20 |
| 25 | € 0,01760 | € 0,44 |
| 50 | € 0,01600 | € 0,80 |
| 100 | € 0,01440 | € 1,44 |
| 250 | € 0,01248 | € 3,12 |
| 500 | € 0,01116 | € 5,58 |
| 1 000 | € 0,00995 | € 9,95 |
| 5 000 | € 0,00748 | € 37,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00667 | € 66,70 |
| 20 000 | € 0,00578 | € 115,60 |
| 30 000 | € 0,00529 | € 158,70 |
| 50 000 | € 0,00521 | € 260,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |



