
ILBB0402ER241V | |
|---|---|
DigiKey Part Number | 541-ILBB0402ER241VTR-ND - Tape & Reel (TR) 541-ILBB0402ER241VCT-ND - Cut Tape (CT) 541-ILBB0402ER241VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILBB0402ER241V |
Description | FERRITE BEAD 240 OHM 0402 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 200mA 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILBB0402ER241V Models |
Category | Current Rating (Max) 200mA |
Manufacturer Vishay Dale | DC Resistance (DCR) (Max) 700mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.024" (0.60mm) |
Impedance @ Frequency 240 Ohms @ 100 MHz | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMZ1005D241CT000 | TDK | 19 850 | 445-3343-1-ND | € 0,08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,07300 | € 0,73 |
| 25 | € 0,06320 | € 1,58 |
| 50 | € 0,05660 | € 2,83 |
| 100 | € 0,05060 | € 5,06 |
| 250 | € 0,04356 | € 10,89 |
| 500 | € 0,03868 | € 19,34 |
| 1 000 | € 0,03417 | € 34,17 |
| 5 000 | € 0,02620 | € 131,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02142 | € 214,20 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12200 |

