
IHTH0750JZEBR47M5A | |
|---|---|
DigiKey Part Number | IHTH0750JZEBR47M5A-ND |
Manufacturer | |
Manufacturer Product Number | IHTH0750JZEBR47M5A |
Description | FIXED IND 470NH 65A 0.468 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 65 A 0.468mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | IHTH0750JZEBR47M5A Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.468mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tray | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Through Hole |
Tolerance ±20% | Package / Case Radial, Vertical Cylinder |
Current Rating (Amps) | Size / Dimension 0.800" Dia (20.32mm) |
Current - Saturation (Isat) 51A | Height - Seated (Max) 0.375" (9.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 3,91480 | € 97,87 |
| Unit Price without VAT: | € 3,91480 |
|---|---|
| Unit Price with VAT: | € 4,77606 |

