
IHSM3825ER5R6L | |
|---|---|
DigiKey Part Number | 541-IHSM3825ER5R6LTR-ND - Tape & Reel (TR) 541-IHSM3825ER5R6LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IHSM3825ER5R6L |
Description | FIXED IND 5.6UH 2.08A 91 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Inductor 2.08 A 91mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHSM3825ER5R6L Models |
Category | Current - Saturation (Isat) 1.79A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 91mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.440" L x 0.250" W (11.18mm x 6.35mm) |
Current Rating (Amps) | Height - Seated (Max) 0.225" (5.72mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,76000 | € 3,76 |
| 10 | € 3,08800 | € 30,88 |
| 100 | € 2,53990 | € 253,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | € 2,14195 | € 1 606,46 |
| Unit Price without VAT: | € 3,76000 |
|---|---|
| Unit Price with VAT: | € 4,58720 |

