


IHLP8787MZERR47M51 | |
|---|---|
DigiKey Part Number | 541-IHLP8787MZERR47M51TR-ND - Tape & Reel (TR) 541-IHLP8787MZERR47M51CT-ND - Cut Tape (CT) 541-IHLP8787MZERR47M51DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP8787MZERR47M51 |
Description | FIXED IND 470NH 80A 670 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 80 A 670µOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 670µOhm Max |
Series | Frequency - Self Resonant 47.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.885" L x 0.866" W (22.48mm x 22.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.512" (13.00mm) |
Current - Saturation (Isat) 100A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,44000 | € 6,44 |
| 10 | € 5,30100 | € 53,01 |
| 25 | € 4,90400 | € 122,60 |
| 50 | € 4,62420 | € 231,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 5,58820 | € 558,82 |
| 200 | € 5,27020 | € 1 054,04 |
| 300 | € 5,09290 | € 1 527,87 |
| 500 | € 4,87948 | € 2 439,74 |
| Unit Price without VAT: | € 6,44000 |
|---|---|
| Unit Price with VAT: | € 7,85680 |

