


IHLP8787MZER750M51 | |
|---|---|
DigiKey Part Number | 541-IHLP8787MZER750M51TR-ND - Tape & Reel (TR) 541-IHLP8787MZER750M51CT-ND - Cut Tape (CT) 541-IHLP8787MZER750M51DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP8787MZER750M51 |
Description | FIXED IND 75UH 12A 32.35 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 75 µH Shielded Molded Inductor 12 A 32.35mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 32.35mOhm Max |
Series | Frequency - Self Resonant 2.01MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.885" L x 0.866" W (22.48mm x 22.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.512" (13.00mm) |
Current - Saturation (Isat) 12A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,86000 | € 7,86 |
| 10 | € 6,46200 | € 64,62 |
| 25 | € 5,97880 | € 149,47 |
| 50 | € 5,63760 | € 281,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 5,58820 | € 558,82 |
| 200 | € 5,27020 | € 1 054,04 |
| 300 | € 5,09290 | € 1 527,87 |
| 500 | € 4,87948 | € 2 439,74 |
| Unit Price without VAT: | € 7,86000 |
|---|---|
| Unit Price with VAT: | € 9,58920 |

