


IHLP8787MZER3R3M51 | |
|---|---|
DigiKey Part Number | 541-IHLP8787MZER3R3M51TR-ND - Tape & Reel (TR) 541-IHLP8787MZER3R3M51CT-ND - Cut Tape (CT) 541-IHLP8787MZER3R3M51DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP8787MZER3R3M51 |
Description | FIXED IND 3.3UH 49A 1.77 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 49 A 1.77mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.77mOhm Max |
Series | Frequency - Self Resonant 12.8MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.885" L x 0.866" W (22.48mm x 22.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.512" (13.00mm) |
Current - Saturation (Isat) 41A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,85000 | € 7,85 |
| 10 | € 6,45800 | € 64,58 |
| 25 | € 5,97560 | € 149,39 |
| 50 | € 5,63460 | € 281,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 5,21130 | € 521,13 |
| 200 | € 4,91475 | € 982,95 |
| 300 | € 4,74937 | € 1 424,81 |
| 500 | € 4,54916 | € 2 274,58 |
| 700 | € 4,51546 | € 3 160,82 |
| Unit Price without VAT: | € 7,85000 |
|---|---|
| Unit Price with VAT: | € 9,57700 |

