
IHLP6767GZER680M1A | |
|---|---|
DigiKey Part Number | 541-IHLP6767GZER680M1ATR-ND - Tape & Reel (TR) 541-IHLP6767GZER680M1ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IHLP6767GZER680M1A |
Description | FIXED IND 68UH 6.1A 75.7 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Molded Inductor 6.1 A 75.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 75.7mOhm Max |
Series | Frequency - Self Resonant 3MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.675" L x 0.675" W (17.15mm x 17.15mm) |
Current - Saturation (Isat) 4.5A | Height - Seated (Max) 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,10000 | € 3,10 |
| 10 | € 2,55100 | € 25,51 |
| 100 | € 2,09870 | € 209,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 2,01855 | € 403,71 |
| 400 | € 1,90358 | € 761,43 |
| 600 | € 1,83943 | € 1 103,66 |
| 1 000 | € 1,76179 | € 1 761,79 |
| 1 400 | € 1,71250 | € 2 397,50 |
| 2 000 | € 1,68068 | € 3 361,36 |
| Unit Price without VAT: | € 3,10000 |
|---|---|
| Unit Price with VAT: | € 3,78200 |

