22 µH Shielded Molded Inductor 12 A 21mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP6767GZEK220M1A

DigiKey Part Number
541-IHLP6767GZEK220M1ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IHLP6767GZEK220M1A
Description
FIXED IND 22UH 12A 21 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µH Shielded Molded Inductor 12 A 21mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
21mOhm Max
Series
Frequency - Self Resonant
4.3MHz
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Molded
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.675" L x 0.675" W (17.15mm x 17.15mm)
Current - Saturation (Isat)
9.5A
Height - Seated (Max)
0.276" (7.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€ 2,03256€ 508,14
Manufacturers Standard Package
Unit Price without VAT:€ 2,03256
Unit Price with VAT:€ 2,47972