
IHLP5050FDER330M5A | |
|---|---|
DigiKey Part Number | 541-IHLP5050FDER330M5ATR-ND - Tape & Reel (TR) 541-IHLP5050FDER330M5ACT-ND - Cut Tape (CT) 541-IHLP5050FDER330M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050FDER330M5A |
Description | FIXED IND 33UH 6.9A 49.25 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Molded Inductor 6.9 A 49.25mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 49.25mOhm Max |
Series | Frequency - Self Resonant 5.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.522" L x 0.508" W (13.26mm x 12.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.252" (6.40mm) |
Current - Saturation (Isat) 6.2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A1307V2-330-R | Eaton - Electronics Division | 27 | 283-HCM1A1307V2-330-RCT-ND | € 1,53000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,76000 | € 1,76 |
| 10 | € 1,44900 | € 14,49 |
| 100 | € 1,19180 | € 119,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,16344 | € 290,86 |
| 500 | € 1,09710 | € 548,55 |
| 750 | € 1,06009 | € 795,07 |
| 1 250 | € 1,01530 | € 1 269,13 |
| 1 750 | € 0,98686 | € 1 727,00 |
| 2 500 | € 0,95761 | € 2 394,03 |
| Unit Price without VAT: | € 1,76000 |
|---|---|
| Unit Price with VAT: | € 2,14720 |

