

IHLP5050FDER220M51 | |
|---|---|
DigiKey Part Number | 541-IHLP5050FDER220M51TR-ND - Tape & Reel (TR) 541-IHLP5050FDER220M51CT-ND - Cut Tape (CT) 541-IHLP5050FDER220M51DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050FDER220M51 |
Description | FIXED IND 22UH 8.3A 33.49 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 8.3 A 33.49mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP5050FDER220M51 Models |
Category | Current - Saturation (Isat) 5.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 33.49mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.522" L x 0.508" W (13.26mm x 12.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.252" (6.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VSAB1365-220M | CODACA | 274 | 4044-VSAB1365-220MCT-ND | € 1,27000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,73000 | € 1,73 |
| 10 | € 1,42300 | € 14,23 |
| 100 | € 1,17010 | € 117,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,06180 | € 265,45 |
| 500 | € 1,00124 | € 500,62 |
| 750 | € 0,96745 | € 725,59 |
| 1 250 | € 0,92657 | € 1 158,21 |
| 1 750 | € 0,90061 | € 1 576,07 |
| 2 500 | € 0,87390 | € 2 184,75 |
| Unit Price without VAT: | € 1,73000 |
|---|---|
| Unit Price with VAT: | € 2,11060 |

