
IHLP5050FDER101M8A | |
|---|---|
DigiKey Part Number | 541-IHLP5050FDER101M8A-ND |
Manufacturer | |
Manufacturer Product Number | IHLP5050FDER101M8A |
Description | FIXED IND 100UH 3.1A 187 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Molded Inductor 3.1 A 187mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 187mOhm Max |
Series | Frequency - Self Resonant 2.8MHz |
Packaging Bulk | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 180°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.530" L x 0.508" W (13.46mm x 12.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.252" (6.40mm) |
Current - Saturation (Isat) 4.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,78000 | € 1,78 |
| 10 | € 1,45800 | € 14,58 |
| 250 | € 1,10948 | € 277,37 |
| 1 000 | € 0,98664 | € 986,64 |
| 5 000 | € 0,88283 | € 4 414,15 |
| Unit Price without VAT: | € 1,78000 |
|---|---|
| Unit Price with VAT: | € 2,17160 |

