
IHLP5050FDEK6R8M51 | |
|---|---|
DigiKey Part Number | 541-IHLP5050FDEK6R8M51TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHLP5050FDEK6R8M51 |
Description | FIXED IND 6.8UH 14.9A 12.09 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 14.9 A 12.09mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 12.09mOhm Max |
Series | Frequency - Self Resonant 13.4MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.522" L x 0.508" W (13.26mm x 12.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.252" (6.40mm) |
Current - Saturation (Isat) 14.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,02694 | € 513,47 |
| Unit Price without VAT: | € 1,02694 |
|---|---|
| Unit Price with VAT: | € 1,25287 |

