
IHLP5050FDEK4R7M8A | |
|---|---|
DigiKey Part Number | 541-IHLP5050FDEK4R7M8ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHLP5050FDEK4R7M8A |
Description | FIXED IND 4.7UH 19.7A 7.93 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 19.7 A 7.93mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 7.93mOhm Max |
Series | Frequency - Self Resonant 15.8MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 180°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.522" L x 0.508" W (13.26mm x 12.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.252" (6.40mm) |
Current - Saturation (Isat) 18.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,07226 | € 536,13 |
| Unit Price without VAT: | € 1,07226 |
|---|---|
| Unit Price with VAT: | € 1,30816 |

