
IHLP5050EZER3R3M01 | |
|---|---|
DigiKey Part Number | 541-1027-2-ND - Tape & Reel (TR) 541-1027-1-ND - Cut Tape (CT) 541-1027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050EZER3R3M01 |
Description | FIXED IND 3.3UH 15A 9.2 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 15 A 9.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP5050EZER3R3M01 Models |
Category | Current - Saturation (Isat) 32A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 9.2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.520" L x 0.508" W (13.20mm x 12.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,60000 | € 1,60 |
| 10 | € 1,31600 | € 13,16 |
| 100 | € 1,08190 | € 108,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 0,98180 | € 245,45 |
| 500 | € 0,92580 | € 462,90 |
| 750 | € 0,89456 | € 670,92 |
| 1 250 | € 0,85674 | € 1 070,92 |
| 1 750 | € 0,83273 | € 1 457,28 |
| 2 500 | € 0,80803 | € 2 020,08 |
| Unit Price without VAT: | € 1,60000 |
|---|---|
| Unit Price with VAT: | € 1,95200 |

