
IHLP5050EZER100MA1 | |
|---|---|
DigiKey Part Number | 541-IHLP5050EZER100MA1TR-ND - Tape & Reel (TR) 541-IHLP5050EZER100MA1CT-ND - Cut Tape (CT) 541-IHLP5050EZER100MA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050EZER100MA1 |
Description | FIXED IND 10UH 9A 25.5 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 9 A 25.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 16A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 25.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.525" L x 0.508" W (13.34mm x 12.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.252" (6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,64000 | € 1,64 |
| 10 | € 1,34700 | € 13,47 |
| 100 | € 1,10760 | € 110,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,08060 | € 270,15 |
| 500 | € 1,01898 | € 509,49 |
| 750 | € 0,98461 | € 738,46 |
| 1 250 | € 0,94299 | € 1 178,74 |
| 1 750 | € 0,91658 | € 1 604,01 |
| 2 500 | € 0,88940 | € 2 223,50 |
| Unit Price without VAT: | € 1,64000 |
|---|---|
| Unit Price with VAT: | € 2,00080 |

