Parametric Equivalent
Parametric Equivalent

IHLP5050EZEK5R6M01 | |
|---|---|
DigiKey Part Number | 541-IHLP5050EZEK5R6M01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHLP5050EZEK5R6M01 |
Description | FIXED IND 5.6UH 11.5A 16.5 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Molded Inductor 11.5 A 16.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 22A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 16.5mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.520" L x 0.508" W (13.20mm x 12.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BMMA001313505R6MV1 | Pulse Electronics | 0 | 553-BMMA001313505R6MV1TR-ND | € 0,81740 | Parametric Equivalent |
| WLPM131350M5R6LC | Walsin Technology Corporation | 0 | 1292-WLPM131350M5R6LCTR-ND | € 0,40421 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | € 0,91956 | € 689,67 |
| Unit Price without VAT: | € 0,91956 |
|---|---|
| Unit Price with VAT: | € 1,12186 |



