
IHLP5050CERZ6R8ML1 | |
|---|---|
DigiKey Part Number | 541-IHLP5050CERZ6R8ML1TR-ND - Tape & Reel (TR) 541-IHLP5050CERZ6R8ML1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IHLP5050CERZ6R8ML1 |
Description | FIXED IND 6.8UH 9A 22 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 9 A 22mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 18A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 22mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.520" L x 0.508" W (13.20mm x 12.90mm) |
Tolerance ±20% | Height - Seated (Max) 0.138" (3.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,96000 | € 4,96 |
| 10 | € 4,08500 | € 40,85 |
| 100 | € 3,35960 | € 335,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,83178 | € 1 415,89 |
| Unit Price without VAT: | € 4,96000 |
|---|---|
| Unit Price with VAT: | € 6,05120 |

