MFR Recommended
Direct
Similar
Similar

IHLP5050CEERR47M01 | |
|---|---|
DigiKey Part Number | 541-1014-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHLP5050CEERR47M01 |
Description | FIXED IND 470NH 32A 2 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 32 A 2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP5050CEERR47M01 Models |
Category | Current - Saturation (Isat) 55A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.520" L x 0.508" W (13.20mm x 12.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.138" (3.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP5050CEEKR47M01 | Vishay Dale | 0 | 541-IHLP5050CEEKR47M01TR-ND | € 0,63682 | MFR Recommended |
| HCM1305-R47-R | Eaton - Electronics Division | 140 | 283-HCM1305-R47-RCT-ND | € 1,37000 | Direct |
| BMMA00131335R47MV1 | Pulse Electronics | 0 | 553-BMMA00131335R47MV1TR-ND | € 0,71272 | Similar |
| SRP1238A-R47M | Bourns Inc. | 348 | SRP1238A-R47MCT-ND | € 1,06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,70618 | € 353,09 |
| 1 000 | € 0,66592 | € 665,92 |
| 1 500 | € 0,64347 | € 965,20 |
| 2 500 | € 0,61629 | € 1 540,72 |
| 3 500 | € 0,59903 | € 2 096,61 |
| 5 000 | € 0,58128 | € 2 906,40 |
| Unit Price without VAT: | € 0,70618 |
|---|---|
| Unit Price with VAT: | € 0,86154 |





