

IHLP5050CEERR33M01 | |
|---|---|
DigiKey Part Number | 541-IHLP5050CEERR33M01TR-ND - Tape & Reel (TR) 541-IHLP5050CEERR33M01CT-ND - Cut Tape (CT) 541-IHLP5050CEERR33M01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050CEERR33M01 |
Description | FIXED IND 330NH 36.5A 1.5 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Molded Inductor 36.5 A 1.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP5050CEERR33M01 Models |
Category | Current - Saturation (Isat) 62A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.520" L x 0.508" W (13.20mm x 12.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,12000 | € 1,12 |
| 10 | € 0,92500 | € 9,25 |
| 100 | € 0,76010 | € 76,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,65028 | € 325,14 |
| 1 000 | € 0,61320 | € 613,20 |
| 1 500 | € 0,59251 | € 888,76 |
| 2 500 | € 0,56748 | € 1 418,70 |
| 3 500 | € 0,55159 | € 1 930,57 |
| 5 000 | € 0,53524 | € 2 676,20 |
| Unit Price without VAT: | € 1,12000 |
|---|---|
| Unit Price with VAT: | € 1,36640 |

