150 nH Shielded Molded Inductor 41 A 1.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 nH Shielded Molded Inductor 41 A 1.2mOhm Max Nonstandard

IHLP5050CEERR15M01

DigiKey Part Number
541-IHLP5050CEERR15M01TR-ND - Tape & Reel (TR)
541-IHLP5050CEERR15M01CT-ND - Cut Tape (CT)
541-IHLP5050CEERR15M01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP5050CEERR15M01
Description
FIXED IND 150NH 41A 1.2 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
150 nH Shielded Molded Inductor 41 A 1.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP5050CEERR15M01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
75A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
1.2mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.520" L x 0.508" W (13.20mm x 12.90mm)
Current Rating (Amps)
Height - Seated (Max)
0.138" (3.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 791
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,62994€ 314,97
1 000€ 0,59402€ 594,02
1 500€ 0,57399€ 860,99
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 1,07000€ 1,07
10€ 0,87800€ 8,78
100€ 0,72210€ 72,21
Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,05000€ 1,05
10€ 0,86100€ 8,61
100€ 0,70800€ 70,80
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 1,05000
Unit Price with VAT:€ 1,28100