5.6 µH Shielded Molded Inductor 9.5 A 19mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP5050CEER5R6M01

DigiKey Part Number
541-1022-2-ND - Tape & Reel (TR)
541-1022-1-ND - Cut Tape (CT)
541-1022-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP5050CEER5R6M01
Description
FIXED IND 5.6UH 9.5A 19 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5.6 µH Shielded Molded Inductor 9.5 A 19mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP5050CEER5R6M01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
19A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
19mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.520" L x 0.508" W (13.20mm x 12.90mm)
Current Rating (Amps)
Height - Seated (Max)
0.138" (3.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 256
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,09000€ 1,09
10€ 0,89400€ 8,94
100€ 0,73520€ 73,52
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,70618€ 353,09
1 000€ 0,66592€ 665,92
1 500€ 0,64347€ 965,20
2 500€ 0,61629€ 1 540,72
3 500€ 0,59903€ 2 096,61
5 000€ 0,58128€ 2 906,40
Manufacturers Standard Package
Unit Price without VAT:€ 1,09000
Unit Price with VAT:€ 1,32980