
IHLP5050CEER1R8M01 | |
|---|---|
DigiKey Part Number | 541-IHLP5050CEER1R8M01TR-ND - Tape & Reel (TR) 541-IHLP5050CEER1R8M01CT-ND - Cut Tape (CT) 541-IHLP5050CEER1R8M01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050CEER1R8M01 |
Description | FIXED IND 1.8UH 16.5A 7 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Molded Inductor 16.5 A 7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP5050CEER1R8M01 Models |
Category | Current - Saturation (Isat) 30A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 7mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.520" L x 0.508" W (13.20mm x 12.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,14000 | € 1,14 |
| 10 | € 0,93400 | € 9,34 |
| 100 | € 0,76770 | € 76,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,65688 | € 328,44 |
| 1 000 | € 0,61942 | € 619,42 |
| 1 500 | € 0,59853 | € 897,79 |
| 2 500 | € 0,57323 | € 1 433,08 |
| 3 500 | € 0,55718 | € 1 950,13 |
| 5 000 | € 0,54066 | € 2 703,30 |
| Unit Price without VAT: | € 1,14000 |
|---|---|
| Unit Price with VAT: | € 1,39080 |

