
IHLP5050CEEKR60M01 | |
|---|---|
DigiKey Part Number | 541-IHLP5050CEEKR60M01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHLP5050CEEKR60M01 |
Description | FIXED IND 600NH 29A 2.2 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 600 nH Shielded Molded Inductor 29 A 2.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 51A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.2mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.520" L x 0.508" W (13.20mm x 12.90mm) |
Tolerance ±20% | Height - Seated (Max) 0.138" (3.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,63682 | € 636,82 |
| Unit Price without VAT: | € 0,63682 |
|---|---|
| Unit Price with VAT: | € 0,77692 |

