
IHLP4040EDER2R2M5A | |
|---|---|
DigiKey Part Number | 541-IHLP4040EDER2R2M5ATR-ND - Tape & Reel (TR) 541-IHLP4040EDER2R2M5ACT-ND - Cut Tape (CT) 541-IHLP4040EDER2R2M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP4040EDER2R2M5A |
Description | FIXED IND 2.2UH 18.4A 4.91 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 18.4 A 4.91mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 4.91mOhm Max |
Mfr | Frequency - Self Resonant 25.01MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 4040 |
Current Rating (Amps) | Size / Dimension 0.453" L x 0.406" W (11.50mm x 10.30mm) |
Current - Saturation (Isat) 17.58A | Height - Seated (Max) 0.213" (5.40mm) |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRP1050WA-2R2M | Bourns Inc. | 390 | 118-SRP1050WA-2R2MCT-ND | € 1,06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,21000 | € 1,21 |
| 10 | € 0,99200 | € 9,92 |
| 100 | € 0,81520 | € 81,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,74748 | € 373,74 |
| 1 000 | € 0,70487 | € 704,87 |
| 1 500 | € 0,68111 | € 1 021,66 |
| 2 500 | € 0,65234 | € 1 630,85 |
| 3 500 | € 0,63408 | € 2 219,28 |
| 5 000 | € 0,61530 | € 3 076,50 |
| Unit Price without VAT: | € 1,21000 |
|---|---|
| Unit Price with VAT: | € 1,47620 |

