

IHLP4040DZER1R0M51 | |
|---|---|
DigiKey Part Number | 541-IHLP4040DZER1R0M51TR-ND - Tape & Reel (TR) 541-IHLP4040DZER1R0M51CT-ND - Cut Tape (CT) 541-IHLP4040DZER1R0M51DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP4040DZER1R0M51 |
Description | FIXED IND 1UH 23.5A 3.07 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 23.5 A 3.07mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP4040DZER1R0M51 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3.07mOhm Max |
Series | Frequency - Self Resonant 37.2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 4040 |
Current Rating (Amps) | Size / Dimension 0.425" L x 0.400" W (10.80mm x 10.16mm) |
Current - Saturation (Isat) 24A | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,02000 | € 1,02 |
| 10 | € 0,84100 | € 8,41 |
| 100 | € 0,69130 | € 69,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,59144 | € 295,72 |
| 1 000 | € 0,55771 | € 557,71 |
| 1 500 | € 0,53891 | € 808,37 |
| 2 500 | € 0,51613 | € 1 290,33 |
| 3 500 | € 0,50167 | € 1 755,84 |
| 5 000 | € 0,48679 | € 2 433,95 |
| Unit Price without VAT: | € 1,02000 |
|---|---|
| Unit Price with VAT: | € 1,24440 |

