15 µH Shielded Molded Inductor 5.1 A 50.29mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP4040DZER150M5A

DigiKey Part Number
541-IHLP4040DZER150M5ATR-ND - Tape & Reel (TR)
541-IHLP4040DZER150M5ACT-ND - Cut Tape (CT)
541-IHLP4040DZER150M5ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP4040DZER150M5A
Description
FIXED IND 15UH 5.1A 50.29 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 µH Shielded Molded Inductor 5.1 A 50.29mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP4040DZER150M5A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
50.29mOhm Max
Mfr
Frequency - Self Resonant
10.4MHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Supplier Device Package
4040
Current Rating (Amps)
Size / Dimension
0.425" L x 0.400" W (10.80mm x 10.16mm)
Current - Saturation (Isat)
7.7A
Height - Seated (Max)
0.157" (4.00mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PA4342.153NLTPulse Electronics3 958553-3426-1-ND€ 0,93000Direct
HCM1A1104V2-150-REaton - Electronics Division1 559283-HCM1A1104V2-150-RCT-ND€ 1,27000Similar
SRP1038A-150MBourns Inc.10 452SRP1038A-150MCT-ND€ 0,94000Similar
In-Stock: 323
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,05000€ 1,05
10€ 0,86900€ 8,69
25€ 0,80400€ 20,10
50€ 0,75800€ 37,90
100€ 0,71460€ 71,46
250€ 0,66112€ 165,28
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,67888€ 339,44
1 000€ 0,64019€ 640,19
1 500€ 0,61860€ 927,90
2 500€ 0,59246€ 1 481,15
3 500€ 0,57587€ 2 015,55
5 000€ 0,55880€ 2 794,00
Manufacturers Standard Package
Unit Price without VAT:€ 1,05000
Unit Price with VAT:€ 1,28100