
IHLP3232DZER8R2M11 | |
|---|---|
DigiKey Part Number | 541-1356-2-ND - Tape & Reel (TR) 541-1356-1-ND - Cut Tape (CT) 541-1356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP3232DZER8R2M11 |
Description | FIXED IND 8.2UH 5.7A 45 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Molded Inductor 5.7 A 45mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP3232DZER8R2M11 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 45mOhm Max |
Series | Frequency - Self Resonant 12.6MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.340" L x 0.322" W (8.64mm x 8.18mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 6.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,02000 | € 1,02 |
| 10 | € 0,84100 | € 8,41 |
| 100 | € 0,69130 | € 69,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,59144 | € 295,72 |
| 1 000 | € 0,55771 | € 557,71 |
| 1 500 | € 0,53891 | € 808,37 |
| 2 500 | € 0,51613 | € 1 290,33 |
| 3 500 | € 0,50167 | € 1 755,84 |
| 5 000 | € 0,48679 | € 2 433,95 |
| Unit Price without VAT: | € 1,02000 |
|---|---|
| Unit Price with VAT: | € 1,24440 |

