
IHLP3232DZER1R0M8A | |
|---|---|
DigiKey Part Number | 541-IHLP3232DZER1R0M8ATR-ND - Tape & Reel (TR) 541-IHLP3232DZER1R0M8ACT-ND - Cut Tape (CT) 541-IHLP3232DZER1R0M8ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP3232DZER1R0M8A |
Description | FIXED IND 1UH 19A 4.9 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 19 A 4.9mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 4.9mOhm Max |
Series | Frequency - Self Resonant 45MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 180°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.340" L x 0.322" W (8.64mm x 8.18mm) |
Current - Saturation (Isat) 16.2A | Height - Seated (Max) 0.157" (4.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ETQ-P4M1R0KVK | Panasonic Industry | 980 | P19779CT-ND | € 0,71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,67888 | € 339,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,99000 | € 0,99 |
| 10 | € 0,80700 | € 8,07 |
| 100 | € 0,66410 | € 66,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,96000 | € 0,96 |
| 10 | € 0,79200 | € 7,92 |
| 100 | € 0,65110 | € 65,11 |
| Unit Price without VAT: | € 0,96000 |
|---|---|
| Unit Price with VAT: | € 1,17120 |

