
IHLP3232DZEKR47M5A | |
|---|---|
DigiKey Part Number | 541-IHLP3232DZEKR47M5ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHLP3232DZEKR47M5A |
Description | FIXED IND 470NH 27A 2.55 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 27 A 2.55mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.55mOhm Max |
Series | Frequency - Self Resonant 77MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.340" L x 0.322" W (8.64mm x 8.18mm) |
Current - Saturation (Isat) 19A | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | € 0,58623 | € 732,79 |
| Unit Price without VAT: | € 0,58623 |
|---|---|
| Unit Price with VAT: | € 0,71520 |

