220 nH Shielded Molded Inductor 30.7 A 1.68mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP3232DZEKR22M01

DigiKey Part Number
541-IHLP3232DZEKR22M01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IHLP3232DZEKR22M01
Description
FIXED IND 220NH 30.7A 1.68 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 nH Shielded Molded Inductor 30.7 A 1.68mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
1.68mOhm Max
Series
Frequency - Self Resonant
126MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.520" L x 0.508" W (13.20mm x 12.90mm)
Current Rating (Amps)
Height - Seated (Max)
0.138" (3.50mm)
Current - Saturation (Isat)
45A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 250€ 0,56178€ 702,22
Manufacturers Standard Package
Unit Price without VAT:€ 0,56178
Unit Price with VAT:€ 0,68537