
IHLP3232DZEK470M5A | |
|---|---|
DigiKey Part Number | 541-IHLP3232DZEK470M5ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHLP3232DZEK470M5A |
Description | FIXED IND 47NH SURFACE MOUNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 nH Shielded Molded Inductor Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case Nonstandard |
Inductance | Size / Dimension 0.340" L x 0.322" W (8.64mm x 8.18mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | € 0,58623 | € 732,79 |
| Unit Price without VAT: | € 0,58623 |
|---|---|
| Unit Price with VAT: | € 0,71520 |

