10 µH Shielded Molded Inductor 5.4 A 51.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP3232DZEK100M1A

DigiKey Part Number
541-IHLP3232DZEK100M1ATR-ND - Tape & Reel (TR)
541-IHLP3232DZEK100M1ACT-ND - Cut Tape (CT)
541-IHLP3232DZEK100M1ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP3232DZEK100M1A
Description
FIXED IND 10UH 5.4A 51.8 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 5.4 A 51.8mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
51.8mOhm Max
Series
Frequency - Self Resonant
12MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Molded
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.340" L x 0.322" W (8.64mm x 8.18mm)
Current - Saturation (Isat)
6.4A
Height - Seated (Max)
0.157" (4.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 250
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 250€ 0,53610€ 670,12
Manufacturers Standard Package
Unit Price without VAT:€ 0,53610
Unit Price with VAT:€ 0,65404