MFR Recommended
Direct


IHLP3232CZER8R2M11 | |
|---|---|
DigiKey Part Number | IHLP3232CZER8R2M11-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHLP3232CZER8R2M11 |
Description | FIXED IND 8.2UH 5.9A 46.7 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Molded Inductor 5.9 A 46.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP3232CZER8R2M11 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 46.7mOhm Max |
Series | Frequency - Self Resonant 16MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.340" L x 0.322" W (8.64mm x 8.18mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 4.2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP3232CZEK8R2M11 | Vishay Dale | 0 | 541-IHLP3232CZEK8R2M11TR-ND | € 0,54110 | MFR Recommended |
| 0830CDMCCDS-8R2MC | Sumida America Inc. | 0 | 308-0830CDMCCDS-8R2MCCT-ND | € 0,92000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,58497 | € 584,97 |
| Unit Price without VAT: | € 0,58497 |
|---|---|
| Unit Price with VAT: | € 0,71366 |



