
IHLP3232CZEKR47M01 | |
|---|---|
DigiKey Part Number | 541-IHLP3232CZEKR47M01TR-ND - Tape & Reel (TR) 541-IHLP3232CZEKR47M01CT-ND - Cut Tape (CT) 541-IHLP3232CZEKR47M01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP3232CZEKR47M01 |
Description | FIXED IND 470NH 21.5A 3.33 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 21.5 A 3.33mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 35A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3.33mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 77MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.340" L x 0.322" W (8.64mm x 8.18mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,54110 | € 811,65 |
| Unit Price without VAT: | € 0,54110 |
|---|---|
| Unit Price with VAT: | € 0,66014 |

