

IHLP2525EZER100M01 | |
|---|---|
DigiKey Part Number | 541-2584-2-ND - Tape & Reel (TR) 541-2584-1-ND - Cut Tape (CT) 541-2584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2525EZER100M01 |
Description | FIXED IND 10UH 4.5A 71.3 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 4.5 A 71.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2525EZER100M01 Models |
Category | Current - Saturation (Isat) 4.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 71.3mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.270" L x 0.255" W (6.86mm x 6.47mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,50000 | € 1,50 |
| 10 | € 1,23200 | € 12,32 |
| 100 | € 1,01330 | € 101,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,92988 | € 464,94 |
| 1 000 | € 0,87690 | € 876,90 |
| 1 500 | € 0,84735 | € 1 271,03 |
| 2 500 | € 0,81159 | € 2 028,98 |
| 3 500 | € 0,78889 | € 2 761,11 |
| 5 000 | € 0,77447 | € 3 872,35 |
| Unit Price without VAT: | € 1,50000 |
|---|---|
| Unit Price with VAT: | € 1,83000 |

