IHLP2525CZERR82M51 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Vishay Dale
In Stock: 0
Unit Price: € 0,47696
Datasheet

Direct


Pulse Electronics
In Stock: 3 835
Unit Price: € 0,76000
Datasheet
820 nH Shielded Molded Inductor 13.8 A 7.22mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 nH Shielded Molded Inductor 13.8 A 7.22mOhm Max Nonstandard

IHLP2525CZERR82M51

DigiKey Part Number
IHLP2525CZERR82M51-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IHLP2525CZERR82M51
Description
FIXED IND 820NH 13.8A 7.22 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
820 nH Shielded Molded Inductor 13.8 A 7.22mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP2525CZERR82M51 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
7.22mOhm Max
Series
Frequency - Self Resonant
68.6MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.270" L x 0.255" W (6.86mm x 6.47mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
16.8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IHLP2525CZEKR82M51Vishay Dale0541-IHLP2525CZEKR82M51TR-ND€ 0,47696MFR Recommended
PA4341.821NLTPulse Electronics3 835553-3422-1-ND€ 0,76000Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,50766€ 1 015,32
Manufacturers Standard Package
Unit Price without VAT:€ 0,50766
Unit Price with VAT:€ 0,61935