MFR Recommended
Direct
Direct


IHLP2525CZER3R3M06 | |
|---|---|
DigiKey Part Number | IHLP2525CZER3R3M06-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHLP2525CZER3R3M06 |
Description | FIXED IND 3.3UH 6A 28.21 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 6 A 28.21mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2525CZER3R3M06 Models |
Category | Current - Saturation (Isat) 13.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 28.21mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.270" L x 0.255" W (6.86mm x 6.47mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP2525CZEK3R3M06 | Vishay Dale | 0 | 541-IHLP2525CZEK3R3M06TR-ND | € 0,46525 | MFR Recommended |
| 0630CDMCDDS-3R3MC | Sumida America Inc. | 3 275 | 308-2482-1-ND | € 0,64000 | Direct |
| PA4341.332NLT | Pulse Electronics | 3 871 | 553-3414-1-ND | € 0,76000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,49579 | € 991,58 |
| Unit Price without VAT: | € 0,49579 |
|---|---|
| Unit Price with VAT: | € 0,60486 |




