
IHLP2525CZER100M5A | |
|---|---|
DigiKey Part Number | 541-IHLP2525CZER100M5ATR-ND - Tape & Reel (TR) 541-IHLP2525CZER100M5ACT-ND - Cut Tape (CT) 541-IHLP2525CZER100M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2525CZER100M5A |
Description | FIXED IND 10UH 4A 76.9 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 4 A 76.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2525CZER100M5A Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 76.9mOhm Max |
Series | Frequency - Self Resonant 14MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.270" L x 0.255" W (6.86mm x 6.47mm) |
Current - Saturation (Isat) 2.9A | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA4341.103NLT | Pulse Electronics | 3 212 | 553-2993-1-ND | € 0,76000 | Direct |
| HCM1A0703-100-R | Eaton - Electronics Division | 1 671 | 283-4752-1-ND | € 1,02000 | Similar |
| HCM1A0703V2-100-R | Eaton - Electronics Division | 967 | 283-HCM1A0703V2-100-RCT-ND | € 0,94000 | Similar |
| SRP6030WA-100M | Bourns Inc. | 1 307 | 118-SRP6030WA-100MCT-ND | € 0,77000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,91000 | € 0,91 |
| 10 | € 0,74600 | € 7,46 |
| 25 | € 0,69000 | € 17,25 |
| 50 | € 0,65060 | € 32,53 |
| 100 | € 0,61330 | € 61,33 |
| 250 | € 0,56740 | € 141,85 |
| 500 | € 0,53502 | € 267,51 |
| 1 000 | € 0,50448 | € 504,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,51736 | € 1 034,72 |
| 4 000 | € 0,48793 | € 1 951,72 |
| 6 000 | € 0,47152 | € 2 829,12 |
| 10 000 | € 0,46001 | € 4 600,10 |
| Unit Price without VAT: | € 0,91000 |
|---|---|
| Unit Price with VAT: | € 1,11020 |

