10 µH Shielded Molded Inductor 4 A 76.9mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP2525CZER100M51

DigiKey Part Number
541-IHLP2525CZER100M51TR-ND - Tape & Reel (TR)
541-IHLP2525CZER100M51CT-ND - Cut Tape (CT)
541-IHLP2525CZER100M51DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP2525CZER100M51
Description
FIXED IND 10UH 4A 76.9 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 4 A 76.9mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP2525CZER100M51 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
76.9mOhm Max
Series
Frequency - Self Resonant
14MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.270" L x 0.255" W (6.86mm x 6.47mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
2.9A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PA4341.103NLTPulse Electronics3 212553-2993-1-ND€ 0,76000Direct
In-Stock: 1 995
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,92000€ 0,92
10€ 0,75800€ 7,58
100€ 0,62320€ 62,32
1 000€ 0,51262€ 512,62
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,50766€ 1 015,32
4 000€ 0,47879€ 1 915,16
6 000€ 0,46269€ 2 776,14
10 000€ 0,45045€ 4 504,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,92000
Unit Price with VAT:€ 1,12240