Parametric Equivalent

IHLP2525CZEKR68M07 | |
|---|---|
DigiKey Part Number | 541-IHLP2525CZEKR68M07TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHLP2525CZEKR68M07 |
Description | FIXED IND 680NH 15.5A 5.2 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 15.5 A 5.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 5.2mOhm Max |
Series | Frequency - Self Resonant 62MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.270" L x 0.255" W (6.86mm x 6.47mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 25A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP2525CZEKR68M06 | Vishay Dale | 0 | 541-IHLP2525CZEKR68M06TR-ND | € 0,46525 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,46525 | € 1 163,12 |
| Unit Price without VAT: | € 0,46525 |
|---|---|
| Unit Price with VAT: | € 0,56761 |


