
IHLP2525CZEK3R3M8A | |
|---|---|
DigiKey Part Number | 541-IHLP2525CZEK3R3M8ATR-ND - Tape & Reel (TR) 541-IHLP2525CZEK3R3M8ACT-ND - Cut Tape (CT) 541-IHLP2525CZEK3R3M8ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2525CZEK3R3M8A |
Description | FIXED IND 3.3UH 6.8A 28.4 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 6.8 A 28.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 28.4mOhm Max |
Series | Frequency - Self Resonant 28.3MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 180°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.270" L x 0.255" W (6.86mm x 6.47mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 8.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,99000 | € 0,99 |
| 10 | € 0,81000 | € 8,10 |
| 100 | € 0,66580 | € 66,58 |
| 1 000 | € 0,55005 | € 550,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,49712 | € 1 242,80 |
| 5 000 | € 0,46886 | € 2 344,30 |
| 7 500 | € 0,45310 | € 3 398,25 |
| 12 500 | € 0,44938 | € 5 617,25 |
| Unit Price without VAT: | € 0,99000 |
|---|---|
| Unit Price with VAT: | € 1,20780 |

