
IHLP2020CZER6R8M5A | |
|---|---|
DigiKey Part Number | 541-IHLP2020CZER6R8M5ATR-ND - Tape & Reel (TR) 541-IHLP2020CZER6R8M5ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IHLP2020CZER6R8M5A |
Description | FIXED IND 6.8UH 3.2A 111 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 3.2 A 111mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2020CZER6R8M5A Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 111mOhm Max |
Series | Frequency - Self Resonant 18.8MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.204" L x 0.204" W (5.18mm x 5.18mm) |
Current - Saturation (Isat) 2.2A | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VSAB0530-6R8M | CODACA | 723 | 4044-VSAB0530-6R8MCT-ND | € 0,46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,96000 | € 0,96 |
| 10 | € 0,78900 | € 7,89 |
| 100 | € 0,64840 | € 64,84 |
| 1 000 | € 0,53408 | € 534,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,49332 | € 986,64 |
| 4 000 | € 0,46526 | € 1 861,04 |
| 6 000 | € 0,44961 | € 2 697,66 |
| 10 000 | € 0,43634 | € 4 363,40 |
| Unit Price without VAT: | € 0,96000 |
|---|---|
| Unit Price with VAT: | € 1,17120 |

