
IHLP2020CZER1R5M51 | |
|---|---|
DigiKey Part Number | 541-IHLP2020CZER1R5M51TR-ND - Tape & Reel (TR) 541-IHLP2020CZER1R5M51CT-ND - Cut Tape (CT) 541-IHLP2020CZER1R5M51DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2020CZER1R5M51 |
Description | FIXED IND 1.5UH 7.9A 19.8 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 7.9 A 19.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2020CZER1R5M51 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 19.8mOhm Max |
Series | Frequency - Self Resonant 49.2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.216" L x 0.204" W (5.49mm x 5.18mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 7.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,83000 | € 0,83 |
| 10 | € 0,68500 | € 6,85 |
| 100 | € 0,56340 | € 56,34 |
| 1 000 | € 0,46342 | € 463,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,52058 | € 1 041,16 |
| Unit Price without VAT: | € 0,83000 |
|---|---|
| Unit Price with VAT: | € 1,01260 |

