IHLP2020CZEKR10M01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: € 0,24585
Datasheet
100 nH Shielded Molded Inductor 23 A 3.16mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP2020CZEKR10M01

DigiKey Part Number
541-IHLP2020CZEKR10M01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IHLP2020CZEKR10M01
Description
FIXED IND 100NH 23A 3.16 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 nH Shielded Molded Inductor 23 A 3.16mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
3.16mOhm Max
Series
Frequency - Self Resonant
255MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.216" L x 0.204" W (5.49mm x 5.18mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
27A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BMMA00050530R10MV1Pulse Electronics0553-BMMA00050530R10MV1TR-ND€ 0,24585Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,47803€ 1 195,08
Manufacturers Standard Package
Unit Price without VAT:€ 0,47803
Unit Price with VAT:€ 0,58320