IHLP2020CZEK2R2M5A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,51085
Datasheet
2.2 µH Shielded Molded Inductor 6.6 A 26mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP2020CZEK2R2M5A

DigiKey Part Number
541-IHLP2020CZEK2R2M5ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IHLP2020CZEK2R2M5A
Description
FIXED IND 2.2UH 6.6A 26 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 6.6 A 26mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
26mOhm Max
Series
Frequency - Self Resonant
39.8MHz
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 155°C
Type
Molded
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.216" L x 0.204" W (5.49mm x 5.18mm)
Current - Saturation (Isat)
6.3A
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IHLP2020CZEK2R2M8AVishay Dale0541-IHLP2020CZEK2R2M8ATR-ND€ 0,51085Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,50029€ 1 250,73
Manufacturers Standard Package
Unit Price without VAT:€ 0,50029
Unit Price with VAT:€ 0,61035