
IHLP2020BZEK100M51 | |
|---|---|
DigiKey Part Number | 541-IHLP2020BZEK100M51TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHLP2020BZEK100M51 |
Description | FIXED IND 10UH 2.5A 193.7 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 2.5 A 193.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 193.7mOhm Max |
Series | Frequency - Self Resonant 17.5MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.216" L x 0.204" W (5.49mm x 5.18mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 2.13A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | € 0,46360 | € 1 622,60 |
| Unit Price without VAT: | € 0,46360 |
|---|---|
| Unit Price with VAT: | € 0,56559 |

